JKL 3151 technical specifications.
| Color | Clear |
| Lead/Base Style | Radial |
| Mount | Wire |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 3151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.