Incandescent lamp with a 3V voltage rating, featuring clear illumination and wire leads for mounting. Designed for general lighting applications, this lamp is supplied in a package of 100 units.
JKL 324 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Leads |
| Mount | Wire |
| Package Quantity | 100 |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 324 to view detailed technical specifications.
No datasheet is available for this part.