JKL 335 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 17.4mm |
| Lens Style | Round, Domed |
| Life (Hours) | 4000Hour |
| Luminous Flux | 4.27lm |
| MSCP | 0.34MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
