JKL 3497 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Package Quantity | 100 |
| Voltage Rating | 12.8V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 3497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.