JKL 39-01-4A technical specifications.
| Color | Green |
| Lens Size | 3.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for JKL 39-01-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.