JKL 39-02-5A technical specifications.
| Color | Blue |
| Diameter | 3.7mm |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Lens Size | 3.7mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL 39-02-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.