JKL 39-12-1A technical specifications.
| Color | Red |
| Diameter | 10.2mm |
| Height | 13mm |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL 39-12-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.