JKL 39-29-W03 technical specifications.
| Color | Beige |
| Diameter | 5.5mm |
| Height | 6.85mm |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 39-29-W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.