JKL 39-30-W03 technical specifications.
| Color | Beige |
| Diameter | 3.6mm |
| Height | 3.85mm |
| Material | Silicone |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Dome |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 39-30-W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.