JKL 39-30-W05 technical specifications.
| Color | White, Green |
| Diameter | 3.6mm |
| Height | 3.85mm |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 39-30-W05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.