JKL 48PSB technical specifications.
| Color | Clear |
| Diameter | 6.4mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Standard |
| Length | 27mm |
| Lens Style | Round, Flat |
| MSCP | 0.55MSCP |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for JKL 48PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.