JKL 49 technical specifications.
| Lamp Size | T-3 1/4 |
| Voltage Rating | 2V |
| Current Rating | 0.06A |
| Lead/Base Style | Bayonet |
| Filament Type | S-2 |
| Mean Spherical Candle Power | 0.04MSCP |
| Life Hours | 1000h |
| Maximum Overall Length | 1.18in |
| Maximum Overall Diameter | 0.414in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JKL 49 to view detailed technical specifications.
No datasheet is available for this part.