JKL 55C1 technical specifications.
| Color | Clear |
| Diameter | 6.4mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Length | 27mm |
| MSCP | 0.5MSCP |
| Package Quantity | 100 |
| Voltage Rating | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 55C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.