JKL 6835 technical specifications.
| Package/Case | Axial |
| Color | Clear |
| Diameter | 2.4mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 8.9mm |
| Life (Hours) | 100000Hour |
| Luminous Flux | 0.63lm |
| MSCP | 0.05MSCP |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 6835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.