JKL 6S6-12V technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead/Base Style | Screw |
| Luminous Flux | 45lm |
| MSCP | 3.5MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL 6S6-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
