JKL 6S6-30V technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 48mm |
| Lens Style | Round, Domed |
| Luminous Flux | 50lm |
| MSCP | 4MSCP |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 30V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JKL 6S6-30V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
