JKL 6S6120V technical specifications.
| Lead/Base Style | Screw |
| Mount | Screw |
| MSCP | 3.18MSCP |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 6S6120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.