This Clear 10mm Wedge-Base LED has a voltage rating of 12V and a luminous flux of 44lm. It operates within a supply voltage of 12.8V. The LED is packaged in bulk quantities of 100. The component is lead-based, not lead-free.
JKL 7073 technical specifications.
| Color | Clear |
| Diameter | 10mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wedge |
| Luminous Flux | 44lm |
| MSCP | 3.5MSCP |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.