JKL 7155 technical specifications.
| Package/Case | Axial |
| Color | Clear |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 8.9mm |
| Life (Hours) | 40000Hour |
| Luminous Flux | 1.89lm |
| MSCP | 0.15MSCP |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
