JKL 7207 technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Terminal |
| Length | 6.35mm |
| Lens Style | Round, Domed |
| Luminous Flux | 0.38lm |
| MSCP | 0.03MSCP |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 3V |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
