JKL 7208 technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Leads |
| Length | 6.35mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.