JKL 7219 technical specifications.
| Current Rating | 60mA |
| Lead/Base Style | Wire Terminal |
| MSCP | 0.15MSCP |
| Voltage Rating | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL 7219 to view detailed technical specifications.
No datasheet is available for this part.