JKL 73 technical specifications.
| Lamp Size | T-1 3/4 |
| Voltage Rating | 14V |
| Current Rating | 0.08A |
| Lead/Base Style | Wedge Base |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 0.3MSCP |
| Life Hours | 15000h |
| Maximum Overall Length | 0.6in |
| Maximum Overall Diameter | 0.228in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JKL 73 to view detailed technical specifications.
No datasheet is available for this part.