JKL 7646 technical specifications.
| Color | Clear |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 15.2mm |
| Lens Style | Round, Domed |
| Life (Hours) | 2500Hour |
| Luminous Flux | 6.29lm |
| MSCP | 0.5MSCP |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.