JKL 7876 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 14.4mm |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Luminous Flux | 4.27lm |
| MSCP | 0.34MSCP |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.