JKL 8095 technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 8.89mm |
| Life (Hours) | 10000Hour |
| Luminous Flux | 1.26lm |
| MSCP | 0.1MSCP |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
