JKL 8097 technical specifications.
| Color | Clear |
| Height | 8.89mm |
| Lead/Base Style | Radial |
| Lens Style | Round, Domed |
| Luminous Flux | 1.89lm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
