JKL 8099EBP technical specifications.
| Color | Clear |
| Diameter | 3.3mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 10.2mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8099EBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.