JKL 8099SBP technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 9.53mm |
| Lens Style | Round, Domed |
| Luminous Flux | 1.89lm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Voltage | 18V |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8099SBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.