JKL 809M-1 technical specifications.
| Color | Clear |
| Diameter | 26.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 45.5mm |
| Operating Supply Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 809M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.