
The Clear 14V 3.77lm Round Domed Lens Lamp from JKL is a general-purpose lamp with a clear lens and a round, domed style. It operates at a maximum supply voltage of 14V and has a luminous flux of 3.77lm. The lamp is packaged in bulk quantities of 100 units. It is a lead-based product, with a lead/base style of screw. The lamp has a diameter of 5.9mm and a length of 15.9mm.
JKL 8362 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| Luminous Flux | 3.77lm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
