JKL 8437 technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| Mount | Screw |
| MSCP | 0.3MSCP |
| Package Quantity | 100 |
| Voltage Rating | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
