JKL 8623 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Luminous Flux | 4.27lm |
| Mount | Screw |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.