JKL 8627 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Luminous Flux | 4.02lm |
| MSCP | 0.32MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.