JKL 8669 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 15.9mm |
| MSCP | 0.01MSCP |
| Package Quantity | 100 |
| Voltage Rating | 1.4V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.