JKL A3175B technical specifications.
| Package/Case | Axial |
| Color | Clear |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 30mm |
| Lens Size | 10mm |
| Lens Style | Round |
| MSCP | 9.5MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL A3175B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
