JKL BF1190-UVC technical specifications.
| Current | 5mA |
| Diameter | 11mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF1190-UVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.