JKL BF20125-28B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Brightness | 38000cd/m2 |
| Color | White |
| Current | 5mA |
| Diameter | 2mm |
| Lead Free | Contains Lead |
| Length | 125mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 280V |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF20125-28B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
