JKL BF20137-26B technical specifications.
| Brightness | 42000cd/m2 |
| Current | 5mA |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 137mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 320V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF20137-26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.