JKL BF20170-38B technical specifications.
| Brightness | 35000cd/m2 |
| Diameter | 2mm |
| Length | 170mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Blister Card |
| RoHS | Compliant |
Download the complete datasheet for JKL BF20170-38B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.