This high brightness LED operates at 420V with a current consumption of 5mA. It has a diameter of 2mm and is lead free compliant. The LED is packaged in blister cards with 100 units per package.
JKL BF20185-25B technical specifications.
| Brightness | 35000cd/m2 |
| Current | 5mA |
| Diameter | 2mm |
| Lead Free | Lead Free |
| Length | 185mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 420V |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF20185-25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.