JKL BF20226-24B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Brightness | 46000cd/m2 |
| Color | White |
| Current | 5mA |
| Diameter | 2mm |
| Lead Free | Lead Free |
| Length | 226mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 510V |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF20226-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
