JKL BF22160-24B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Color | White |
| Current | 5mA |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Packaging | Bulk |
| Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF22160-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
