JKL BF22258-25B/DK01 technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 2.2mm |
| Length | 258mm |
| Voltage | 535V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF22258-25B/DK01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.