
The BF22312-45B is a high-brightness LED from JKL with a maximum operating supply voltage of 750V and a maximum operating supply current of 5mA. It has a brightness of 30000cd/m2 and a diameter of 2.2mm. The LED is packaged in a blister card with 100 units per package. The device is designed to operate over a range of unspecified temperatures.
JKL BF22312-45B technical specifications.
| Brightness | 30000cd/m2 |
| Current | 5mA |
| Diameter | 2.2mm |
| Length | 312mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 750V |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF22312-45B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
