JKL BF2261-24B technical specifications.
| Current Rating | 5mA |
| Diameter | 2.2mm |
| Length | 61mm |
| Operating Supply Voltage | 235V |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 235V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF2261-24B to view detailed technical specifications.
No datasheet is available for this part.