JKL BF26214-20B technical specifications.
| Brightness | 30000cd/m2 |
| Color | White |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 2.6mm |
| Length | 214mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 620V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 460V |
| DC Rated Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF26214-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
