JKL BF26240-24B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Color | White |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 2.6mm |
| Length | 240mm |
| Operating Supply Voltage | 515V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 505V |
| DC Rated Voltage | 515V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF26240-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
