JKL BF26409-31B technical specifications.
| Current | 5mA |
| Lead Free | Lead Free |
| Length | 409mm |
| Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF26409-31B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.