JKL BF2661-24B technical specifications.
| Brightness | 38000cd/m2 |
| Color | White |
| Current | 5mA |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 195V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF2661-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
